RS PRO Twisted & Multipair Industrial Cable 0.1 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 534-210
- Distrelec Article No.:
- 301-25-936
- Mfr. Part No.:
- 340301000
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$262.07
(exc. GST)
$288.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $262.07 | $2.621 |
*price indicative
- RS Stock No.:
- 534-210
- Distrelec Article No.:
- 301-25-936
- Mfr. Part No.:
- 340301000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.1mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Series | RS PRO | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.1mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Series RS PRO | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Multicore cable is designed for use in miniature devices, alarm systems, light barriers, and signalling systems where flexibility and small diameter are crucial. With a spiral copper shielding, it ensures high failure safety and reliability for various applications.
Constructed with a thinnest bare CU-stranding for flexibility
PVC core insulation according to VDE 0207/7.79 standards
Bare copper spiral shielding for protection
Suitable for operating voltage up to 300V
Insulation resistance of at least 200 MOhm x k
Related links
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO CY Series Twisted & Multipair Industrial Cable 100 m, Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride
