Kabeltronik Unitronic Multicore Cable, 12 Cores, 0.5mm², Unscreened, 100 m, Black Polyvinyl Chloride Sheath

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-6741
Distrelec Article No.:
301-10-225
Mfr. Part No.:
LIFYY 12X0.5 MM²
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Multicore Cable

Series

Unitronic

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

100m

Voltage

900V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

NO

Cable CSA

0.5mm²

COO (Country of Origin):
DE
The multicore cable is a high-quality control cable. This cable is designed to meet the specific requirements of various industries and applications. With its outstanding performance and durability, it ensures reliable signal and control transmission in a range of environments. Whether it's for impulse transmission or measuring, signal, and control purposes, this control cable is the ideal choice. Its extremely flexible construction allows for easy installation and use in moving applications without the need for additional guidance.

Separately shielded cores for optimal impulse transmission

Extremely flexible construction for easy installation and use in moving applications

Highly resistant to environmental factors in dry, moist, and wet conditions

Meets the specific requirements of impulse transmission and measuring, signal, and control purposes

Reliable and durable design for long-lasting performance

Related links