RS PRO YY Series Twisted & Multipair Industrial Cable, 0.5 mm², 100 m, Black Sheath Polyvinyl Chloride

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,322.71

(exc. GST)

$1,454.98

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
534-076
Distrelec Article No.:
301-10-225
Mfr. Part No.:
241205000
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.5 mm²

Cable Length

100m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Conductor Material

Copper

Series

YY

Voltage

900V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Multicore cable is a high-quality control cable. This cable is designed to meet the specific requirements of various industries and applications. With its outstanding performance and durability, it ensures reliable signal and control transmission in a range of environments. Whether it's for impulse transmission or measuring, signal, and control purposes, this control cable is the Ideal choice. Its extremely flexible construction allows for easy installation and use in moving applications without the need for additional guidance.

Separately shielded cores for optimal impulse transmission

Extremely flexible construction for easy installation and use in moving applications

Highly resistant to environmental factors in dry, moist, and wet conditions

Meets the specific requirements of impulse transmission and measuring, signal, and control purposes

Reliable and Durable design for long-lasting performance

Related links