RS PRO YY Multicore Cable, 8 Cores, 0.09mm², Unscreened, 100 m, Black Polyurethane Sheath
- RS Stock No.:
- 287-6805
- Distrelec Article No.:
- 301-10-267
- Mfr. Part No.:
- SENSOCORD-M 8X0.09 MM²
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$361.93
(exc. GST)
$398.12
(inc. GST)
- RS Stock No.:
- 287-6805
- Distrelec Article No.:
- 301-10-267
- Mfr. Part No.:
- SENSOCORD-M 8X0.09 MM²
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | YY | |
| Product Type | Multicore Cable | |
| Number of Cores | 8 | |
| Cable CSA | 0.09 mm² | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Distrelec Product Id | 30110267 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series YY | ||
Product Type Multicore Cable | ||
Number of Cores 8 | ||
Cable CSA 0.09 mm² | ||
Screened/Unscreened Unscreened | ||
Cable Length 100 m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Distrelec Product Id 30110267 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals No | ||
Voltage 300 V | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality electrical wire designed for various applications. It offers durability and reliability, making it perfect for both professional and DIY projects.
Flexible 8x0.09 mm² wire for easy installation
High-quality construction for durability
Reliable electrical connectivity
Ideal for various wiring applications
Related links
- Kabeltronik Sensocord-M Series Twisted Pair Cable 100 m, Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.34 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCO Series Twisted Pair Cable 100 m, Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyurethane
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane

