Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 1.12mm² 18, Screened, 100 ft, Grey Polyvinyl
- RS Stock No.:
- 276-9669
- Distrelec Article No.:
- 301-34-023
- Mfr. Part No.:
- 2242C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$527.29
(exc. GST)
$580.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $527.29 | $17.576 |
*price indicative
- RS Stock No.:
- 276-9669
- Distrelec Article No.:
- 301-34-023
- Mfr. Part No.:
- 2242C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.347in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International CMG, UL AWM/STYLE 2464 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.12mm² | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.347in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International CMG, UL AWM/STYLE 2464 | ||
Hazardous Area Certification No | ||
Cable CSA 1.12mm² | ||
American Wire Gauge 18 | ||
RoHS Status: Exempt
The Alpha Wire cable has PVC insulation and conductor made from tinned copper.
Temperature range -20 to 105 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
