Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 6 Cores, 1.12mm² 18, Screened, 100 ft, Grey PVC Sheath

Subtotal (1 reel of 30 metres)*

$3,957.35

(exc. GST)

$4,353.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,957.35$131.912

*price indicative

RS Stock No.:
276-9718
Mfr. Part No.:
5166C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Multicore Cable

Series

Xtra-Guard 1 Performance Cable

Number of Cores

6

Conductor Material

Tinned Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

100ft

Outside Diameter

8.51mm

Voltage

300V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

105°C

Standards/Approvals

AWM 2464, CSA CMG FT4, UL CM

Cable CSA

1.12mm²

Hazardous Area Certification

No

Fire Behaviour

IEC 60332-1 (Flame Retardant)

American Wire Gauge

18

RoHS Status: Exempt

The Alpha Wire cable is multi conductor cable and has conductor made from tinned copper.

CE EU low voltage directive 2014/35/EU

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy