Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 2 Cores, 1.12mm² 18, Unscreened, 100 ft, Grey Polyvinyl
- RS Stock No.:
- 276-9704
- Mfr. Part No.:
- 5062/1C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,122.08
(exc. GST)
$1,234.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,122.08 | $37.403 |
*price indicative
- RS Stock No.:
- 276-9704
- Mfr. Part No.:
- 5062/1C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 1 Performance Cable | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 0.236in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL Environmental Properties, CE, CSA International, IEC, REACH, RoHS | |
| Cable CSA | 1.12mm² | |
| Hazardous Area Certification | EU | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 1 Performance Cable | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 0.236in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL Environmental Properties, CE, CSA International, IEC, REACH, RoHS | ||
Cable CSA 1.12mm² | ||
Hazardous Area Certification EU | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 18 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 1.7638 to 2 mm² Grey Sheath
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
