Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.46mm² 22, Screened, 100 ft, Grey Polyvinyl
- RS Stock No.:
- 276-9667
- Mfr. Part No.:
- 2212C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$305.33
(exc. GST)
$335.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $305.33 | $10.178 |
*price indicative
- RS Stock No.:
- 276-9667
- Mfr. Part No.:
- 2212C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 5.89mm | |
| Voltage | 150Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM/STYLE 2576 80°C / 150 VRMS CM 75°C VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International CMG 60°C FT4 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.46mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 5.89mm | ||
Voltage 150Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM/STYLE 2576 80°C / 150 VRMS CM 75°C VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International CMG 60°C FT4 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.46mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 1000 ft, Grey
