Lapp UNITRONIC LiYCY Data Cable, 3 Cores 1.5mm² 16 AWG, 100 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 276-0980
- Mfr. Part No.:
- 0034903
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$661.86
(exc. GST)
$728.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $661.86 | $6.619 |
*price indicative
- RS Stock No.:
- 276-0980
- Mfr. Part No.:
- 0034903
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Series | UNITRONIC LiYCY | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Series UNITRONIC LiYCY | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- BG
Lapp LiYCY Series Data Cable, 1.5mm² Cable CSA, 100m Cable Length - 0034903
This data cable is a three-core communication cable designed for low-voltage instrumentation and control wiring in industrial environments. It combines stranded conductors with a protective PVC outer covering to provide flexible signal transmission over a continuous 100m length while operating in elevated-temperature conditions.
Features and Benefits:
• 1.5 mm² conductor area delivers consistent current-carrying capacity
• Stranded bare copper construction increases mechanical flexibility
• Grey PVC outer sheath resists abrasion and environmental exposure
• Unscreened design reduces weight and simplifies installation
• Rated for continuous use up to 80°C for higher-temperature routing
• Stranded bare copper construction increases mechanical flexibility
• Grey PVC outer sheath resists abrasion and environmental exposure
• Unscreened design reduces weight and simplifies installation
• Rated for continuous use up to 80°C for higher-temperature routing
Applications
• Suitable for wiring sensors and instrumentation in factories
• Ideal for control-panel interconnections and internal cabling
• Used with terminal blocks and junction assemblies in plants
• Can be used for short-distance signal distribution runs
• Suitable for retrofit wiring where flexibility is required
• Ideal for control-panel interconnections and internal cabling
• Used with terminal blocks and junction assemblies in plants
• Can be used for short-distance signal distribution runs
• Suitable for retrofit wiring where flexibility is required
What conductor arrangement aids routing in confined trays?
The cable uses three individually insulated, stranded conductors that bend readily for tray runs and tight conduit bends.
How does the conductor construction affect terminations?
The flexible stranded bare copper cores allow for secure screw or crimp terminations when ferrules are applied.
What environmental limit should installers observe?
The cables insulation and sheath are rated for maximum continuous operation at 80°C, so routing near heat sources should respect that limit.
How is length supplied and handled on-site?
The product is provided as a continuous 100m length suitable for single-run installations, reducing the need for field joins.
Related links
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp Unitronic Data Cable 100 m Grey Polyvinyl Chloride Sheath
