Lapp UNITRONIC LiYCY Data Cable, 32 Cores 0.25mm² 24 AWG, 100 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 276-0978
- Mfr. Part No.:
- 0034432
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,545.11
(exc. GST)
$1,699.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,545.11 | $15.451 |
*price indicative
- RS Stock No.:
- 276-0978
- Mfr. Part No.:
- 0034432
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC LiYCY | |
| Product Type | Data Cable | |
| Number of Cores | 32 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| American Wire Gauge | 24AWG | |
| Cable CSA | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC LiYCY | ||
Product Type Data Cable | ||
Number of Cores 32 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
American Wire Gauge 24AWG | ||
Cable CSA 0.25mm² | ||
- COO (Country of Origin):
- DE
The Lapp Screened data cable used for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Conductor resistance
Flammability retardant
Specific volume resistivity
Minimum bending radius
Related links
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp LiHCH Data Cable 100 m Grey Low Smoke Zero Halogen Sheath
