Lapp UNITRONIC Li2YCYv Data Cable, 7 Cores 0.22mm², 100 m, Screened Stranded, Black PVC Sheath
- RS Stock No.:
- 276-0974
- Mfr. Part No.:
- 0031352
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$832.27
(exc. GST)
$915.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $832.27 | $8.323 |
*price indicative
- RS Stock No.:
- 276-0974
- Mfr. Part No.:
- 0031352
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Series | UNITRONIC Li2YCYv | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | Design based on standard VDE 0812 and EN 50288-7 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.22mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Series UNITRONIC Li2YCYv | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals Design based on standard VDE 0812 and EN 50288-7 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.22mm² | ||
- COO (Country of Origin):
- DE
The Lapp Data cable with low capacitance for wiring of data systems at transmission rates up to 10 Mbps and is qualified for the serial interfaces RS422 und RS485. The cable can be used as a signal, control and measuring cable as well as for transmission of low, sensitive signals and high bit rates.
UV resistance
Flammability retardant
Minimum bending radius
Design based on standard VDE 0812
Related links
- Lapp LiYCY Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp Unitronic Data Cable 100 m Grey Polyvinyl Chloride Sheath
