Lapp UNITRONIC ST Data Cable, 3 Cores 20mm² 20, 100 m, Unscreened Stranded, Grey PVC Sheath
- RS Stock No.:
- 276-0977
- Mfr. Part No.:
- 0033001
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$415.57
(exc. GST)
$457.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $415.57 | $4.156 |
*price indicative
- RS Stock No.:
- 276-0977
- Mfr. Part No.:
- 0033001
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC ST | |
| Product Type | Data Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Cable CSA | 20mm² | |
| American Wire Gauge | 20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC ST | ||
Product Type Data Cable | ||
Number of Cores 3 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Cable CSA 20mm² | ||
American Wire Gauge 20 | ||
- COO (Country of Origin):
- IT
Lapp Unitronic Series Data Cable, 0.52mm² Conductor Area, 100m Length - 0033001
This data cable is designed to carry low-voltage communication and signal transmission in industrial and commercial installations. It provides a flexible, stranded conductor construction within a polymer outer sheath, suitable for fixed routing and connections where multi-core signal wiring is required. The cable is intended for environments where a moderate maximum operating temperature and recognised safety marking are relevant.
Features and Benefits:
• Three conductors facilitate multi-line signal distribution
• Stranded tinned copper improves flexibility and corrosion resistance
• 20 AWG conductor size supports common communication wiring standards
• PVC outer sheath delivers chemical and abrasion tolerance
• Rated for continuous use up to 80°C enhances thermal endurance
• CE marking ensures conformity with applicable EU directives
• Stranded tinned copper improves flexibility and corrosion resistance
• 20 AWG conductor size supports common communication wiring standards
• PVC outer sheath delivers chemical and abrasion tolerance
• Rated for continuous use up to 80°C enhances thermal endurance
• CE marking ensures conformity with applicable EU directives
Applications
• Suitable for building automation signal runs
• Ideal for connecting control panels and terminal blocks
• Used with instrumentation for short-distance data links
• Can be used for sensor wiring in indoor installations
• Suitable for factory-floor fixed cable routing
• Ideal for connecting control panels and terminal blocks
• Used with instrumentation for short-distance data links
• Can be used for sensor wiring in indoor installations
• Suitable for factory-floor fixed cable routing
What conductor construction is used to maintain flexibility in bends?
The conductors are made from multiple fine strands of tinned copper, providing improved bend performance compared with solid cores and easing termination on screw or crimp connections.
How is the cable identified visually during installation?
The outer jacket is grey PVC, allowing clear visual differentiation from other colour-coded cabling in cable trays and conduits.
What reel length should be expected when ordering?
The product is supplied on a 100m reel, facilitating longer uninterrupted runs and reducing jointing points.
Is the cable screened for noise immunity in electrically noisy areas?
The construction is unscreened, so additional external screening or routing strategies should be employed where electromagnetic interference mitigation is required.
Related links
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp LiYCY Data Cable 100 m Black Polyvinyl Chloride Sheath
- Lapp Unitronic Series Data Cable Black Sheath Polyvinyl Chloride
