Lapp UNITRONIC Li2YCYv Data Cable, 3 Cores 0.34mm², 100 m, Screened Stranded, Black PVC Sheath

Subtotal (1 reel of 100 metres)*

$748.73

(exc. GST)

$823.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$748.73$7.487

*price indicative

RS Stock No.:
276-0975
Mfr. Part No.:
0031356
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Series

UNITRONIC Li2YCYv

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Design based on standard VDE 0812 and EN 50288-7

Cable CSA

0.34mm²

COO (Country of Origin):
DE
The Lapp Data cable with low capacitance for wiring of data systems at transmission rates up to 10 Mbps and is qualified for the serial interfaces RS422 und RS485. The cable can be used as a signal, control and measuring cable as well as for transmission of low, sensitive signals and high bit rates.

UV resistance

Flammability retardant

Minimum bending radius

Design based on standard VDE 0812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy