Lapp Unitronic Series Data Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 433-437
- Mfr. Part No.:
- 0031350
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$276.88
(exc. GST)
$304.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $276.88 | $2.769 |
*price indicative
- RS Stock No.:
- 433-437
- Mfr. Part No.:
- 0031350
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0812, IEC 60332-1-2, EN 50575, EU-Directive 2011/65/EU (RoHS), EN 50525-1, EN 60332-1-2, EU-Directive 2014/35/EU, EU-Regulation no. 305/2011 (CPR), EN 13501-6, EN 50288-7 | |
| Voltage | 25V | |
| Series | Unitronic | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22mm² | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0812, IEC 60332-1-2, EN 50575, EU-Directive 2011/65/EU (RoHS), EN 50525-1, EN 60332-1-2, EU-Directive 2014/35/EU, EU-Regulation no. 305/2011 (CPR), EN 13501-6, EN 50288-7 | ||
Voltage 25V | ||
Series Unitronic | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
The Lapp Data Cable features low capacitance and is designed for wiring data systems with transmission rates up to 10 Mbit/s. It is qualified for serial interfaces RS422 and RS485 and can be used as a signal, control, and measuring cable, as well as for transmitting low, sensitive signals and high bit rates. The twisted pair design and screening provide protection against electromagnetic interference. These cables are intended for fixed installation in dry and damp interiors and occasional flexible use. They support solderless connections, such as insulation displacement technology and MAXI-TERMI-Point wiring.
PVC based insulation
VDE 0812 and EN 50288-7 standards applicable
RoHS compliant
Core is twisted to pairs
Related links
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Grey Sheath Polyvinyl Chloride
