Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.15mm² 26 AWG, Screened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4843
- Mfr. Part No.:
- 78114 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$436.48
(exc. GST)
$480.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 December 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $436.48 | $14.549 |
*price indicative
- RS Stock No.:
- 832-4843
- Mfr. Part No.:
- 78114 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 3.05mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UL, CSA | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.15mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 26AWG | |
| Size of Strands | 102μm | |
| Core Strands | 19 x 102 μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 3.05mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UL, CSA | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.15mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 26AWG | ||
Size of Strands 102μm | ||
Core Strands 19 x 102 μm | ||
Number of Strands 19 | ||
EcoCable Mini 300 V Foil Shield, Multiconductor
Conductors: 4, Black, Brown, Red, Orange
Nominal Diameter: 0.12 inch (3.05 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/38
Insulation Thickness: 0.007 (0.18 mm)
26 AWG (0.154 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable Mini - 300 V Foil Shield, Multiconductor
The foil shielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded cables consist of an aluminium/polyester shield and tinned copper wire. Cables can be lighter and smaller with moderate resistance to EMI.
Features and Benefits
Temperature Range: -40°C to +80°C;Tinned copper conductors;mPPE insulation and jacket;Zero halogen;Specific gravity: 1.03;100% recyclable;Low outgassing;Available in several sizes of AWG;Foil shielding
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5
Related links
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
