Helukabel OZ-500 Cable, 2 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-035
- Mfr. Part No.:
- 10030
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$110.84
(exc. GST)
$121.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $110.84 | $1.108 |
*price indicative
- RS Stock No.:
- 710-035
- Mfr. Part No.:
- 10030
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.3mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.3mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is tailored for use in environments where medium mechanical stress is a factor. Designed to adapt seamlessly to dynamic applications, this cable ensures optimal functionality in both dry and damp conditions. Its Durable construction incorporates cadmium-free materials and flexible PVC sheathing, allowing for reliable performance in a temperature range between -15°C and +80°C. With a metric conductor design and detailed core identification, it serves effectively as a connection and control cable for machinery, assembly lines, and conveyor systems, making it an essential component for modern industrial automation.
Largely resistant to oil and harmful substances
Flame retardant according to relevant safety standards
Suitable for both fixed and flexible installations
Cadmium-free materials enhance safety and environmental responsibility
Optimal flexibility enables efficient installation and use
Available in a variety of core configurations to meet diverse needs
Core insulation MADE from high-quality PVC compound ensures durability
Length marking in metres facilitates precise measurement during installation
Related links
- Helukabel OZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
