Helukabel SUPERTRONIC-PVC Cable, 2 Cores, 0.14mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$98.28

(exc. GST)

$108.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$98.28$0.983

*price indicative

RS Stock No.:
709-933
Mfr. Part No.:
49550
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPERTRONIC-PVC

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

3.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1

Cable CSA

0.14mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for exceptional performance in dynamic applications. Featuring an innovative design that ensures flexibility within a temperature range of -5°C to +70°C, this cable is specially crafted for reliable operation in drag chains. Its cadmium-free and silicone-free construction guarantees compatibility with a variety of environments, while the flame-retardant properties comply with rigorous standards. This cable excels in machine and tool construction, making it an Ideal choice for robotics and permanently moving machine parts, thereby ensuring a long service life and high efficiency in demanding settings.

Largely resistant to oil enhancing durability in various environments

Flexible and fixed temperature range of -5°C to +70°C and -40°C to +70°C respectively

Flame-retardant design in accordance with DIN VDE and IEC standards for added safety

Cadmium-free materials that maintain eco-friendly standards

Cores are colour coded for easy identification per DIN specifications

Utilises special-PVC outer sheath for improved resilience and flexibility

Low adhesion reduces friction for smoother operation

Optimally matched lay lengths for cores ensure minimal bending stress

Minimum bending radius of 5x outer diameter when flexible enhancing installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy