Helukabel JB-500 Connection Cable, 3 Cores, 1.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$280.38

(exc. GST)

$308.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$280.38$2.804

*price indicative

RS Stock No.:
709-959
Mfr. Part No.:
11078
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JB-500

Product Type

Connection Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.8mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-11

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable is engineered for medium mechanical stress applications, making it an optimal choice for use in environments where flexibility and resilience are paramount. This control cable offers robust performance across a temperature range of -15°C to +80°C when in motion, and up to +80°C when fixed, ensuring reliability in various conditions. Featuring a protective conductor for enhanced safety, it’s suitable for both dry and damp environments. The construction adheres to stringent standards and is cadmium-free, aiming to reduce environmental impact while delivering consistent and dependable functionality. Perfect for machine tools and conveyor systems, it’s built to endure frequent movement and forced bending without compromising performance, embodying precision and quality.

Conditionally torsional design allows for flexible applications with stress-free movement

Temperature range supports operation from -15°C to +80°C in flexible setups, and -40°C to +80°C when fixed

Cadmium-free materials ensure reduced environmental impact

Flame retardant properties provide enhanced safety and compliance with European standards

Sheath colour is grey (RAL 7001), maintaining a professional appearance

Cores are colour-coded for easy identification, ensuring straightforward installation and maintenance

Suitable for applications in temperature-controlled environments, such as heating and air-conditioning technology

Designed for seamless movement in drag chains, making it Ideal for industrial machinery

Weight-efficient design promotes easy handling and installation without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy