Helukabel JB-500 Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-865
- Mfr. Part No.:
- 11080
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$361.16
(exc. GST)
$397.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $361.16 | $3.612 |
*price indicative
- RS Stock No.:
- 709-865
- Mfr. Part No.:
- 11080
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications that involve medium mechanical stress. This cable excels in environments requiring durability and resilience, operating efficiently in dry, damp, and wet conditions. With a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C when fixed, it ensures reliability across varied operational settings. The cable features a robust construction, including finely stranded copper conductors and PVC insulation that meet rigorous DIN standards. Ideal for use in machine tools, conveyor belts, and production lines, it is a reliable choice for modern industrial applications.
Flame retardant properties compliant with international safety standards
Copper wire construction ensures effective conductivity and reliability
PVC insulation contributes to its resistance against oils and harmful substances
Offers high flexibility while maintaining structural integrity under mechanical stress
Suitable for drag chain applications and can be used in a variety of environmental conditions
Core identification according to JB/OB colour code for easy handling
Available in multiple core configurations, meeting diverse installation requirements
Meticulously designed with a minimum bending radius that enhances installation ease
Length marked in metres for straightforward length measurement and cutting
Related links
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
