Helukabel F-CY-JZ Connection Cable, 7 Cores, 1.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-995
- Mfr. Part No.:
- 16397
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$906.91
(exc. GST)
$997.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $906.91 | $9.069 |
*price indicative
- RS Stock No.:
- 709-995
- Mfr. Part No.:
- 16397
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | F-CY-JZ | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series F-CY-JZ | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use in environments with movement without tensile stress. Its robust structure makes it suitable for dry, moist, and wet applications, providing reliability in control and regulation technology. Built to comply with key industry standards, it features a braided screen of tinned copper wires, ensuring high electromagnetic compatibility (EMC) and effective signal transmission. The cable's temperature range extends from -10°C to +80°C, making it versatile for various applications across different sectors. This cable is cadmium-free and silicone-free, promoting environmental safety while maintaining exceptional durability.
Copper wire construction ensures superior flexibility and performance
Braided tinned copper screen offers exceptional shielding against electromagnetic interference
Rated for a voltage of AC 300/500 V suitable for a variety of applications
Meets the stringent flame-retardant requirements according to DIN VDE standards
Temperature range from -10°C to +80°C allows for diverse installation environments
Robust insulation is cadmium-free and silicone-free enhancing safety and environmental standards
Minimum bending radius of 10x outer diameter ensures adaptability in tight spaces
Designed for applications in control and regulation systems within the machinery and electronics sectors
Related links
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath