Helukabel F-CY-JZ Connection Cable, 2 Cores, 2.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-097
- Mfr. Part No.:
- 16416
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$430.32
(exc. GST)
$473.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $430.32 | $4.303 |
*price indicative
- RS Stock No.:
- 675-097
- Mfr. Part No.:
- 16416
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for diverse applications, especially where free movement is required without tensile stress. Suitable for use in dry, moist, and wet environments, this cable excels in control and connecting technologies, making it Ideal for tool and machine building industries as well as computer systems. Its robust construction ensures reliable performance under varying conditions. The cable features PVC insulation that enhances its durability while meeting stringent compliance with DIN standards, delivering peace of mind for installers and users alike. With its Advanced design, this cable is built to last, providing seamless signal transmission for automation solutions.
Robust PVC insulation that meets DIN VDE standards for enhanced reliability
Ideal for control and connection applications in industrial settings
Designed to withstand temperature fluctuations from -10°C to +80°C
Flame-retardant properties according to international safety standards
Reduced outer diameter enhances space efficiency during installation
High degree of screening for minimal electromagnetic interference (EMI)
Related links
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath