Helukabel F-CY-JZ Connection Cable, 20 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-019
- Mfr. Part No.:
- 16332
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,017.80
(exc. GST)
$1,119.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,017.80 | $10.178 |
*price indicative
- RS Stock No.:
- 675-019
- Mfr. Part No.:
- 16332
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 20 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 20 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed to facilitate reliable control and connection functionalities in various applications, ensuring superior performance in both flexible and fixed installations. Its robust construction allows for efficient signal transmission across systems, making it an Ideal choice for tool and machine building, as well as the electronic sector. With a temperature range of -10°C to +80°C for flexible use, and a substantial resistance to oils, this cable excels in diverse environments. The EMC-preferred design guarantees optimal electromagnetic compatibility, allowing it to perform exceptionally even in demanding conditions, ensuring the longevity and efficiency of your electrical systems.
Temperature range from -10°C to +80°C accommodating various operational environments
Largely resistant to oil enhancing durability in industrial settings
Designed for both flexible use with free movement and fixed applications offering versatility
Features a high degree of electrical screening for superior signal transmission
Constructed from copper wire that is finely stranded for flexibility and efficiency
Core insulation is PVC-based conforming to industrial standards for reliability
Equipped with helically wound or braided screen options for effective EMC performance
Minimum bending radius of 10x outer diameter for easy integration into tight spaces
Suitable for applications in control and regulation technology ensuring effective system management
Related links
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
