Helukabel F-CY-JZ Connection Cable, 4 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-998
- Mfr. Part No.:
- 16418
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$886.21
(exc. GST)
$974.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $886.21 | $8.862 |
*price indicative
- RS Stock No.:
- 709-998
- Mfr. Part No.:
- 16418
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered to excel in versatile applications across dry, moist, and wet areas. Designed for flexible use, it guarantees excellent performance as a control and connecting cable in various industrial fields, including tool and machine building, as well as in computer systems. With a robust construction adhering to standards, it offers superior mechanical strength and electromagnetic compatibility, making it an Ideal choice for reliable signal transmission. This cable eliminates concerns about harmful substances, being cadmium-free and silicone-free, thereby ensuring a safe environment for use in sensitive applications.
Flexible temperature range: Operates effectively between -10°C and +80°C for flexible applications
Durable sheath: Made with PVC material ensuring resilience and longevity
High electrical insulation: Safeguards voltage ratings up to 300/500 V ensuring operational integrity
Performance under stress: Rated for test voltage up to 4000 V between cores and 2000 V between core and screen
Flame-retardant properties: Complies with international safety standards enhancing user protection
High screening effectiveness: Achieves approximately 85% coverage for optimal EMI suppression
Lightweight design: Reduces installation burdens without compromising strength or performance
Exceptional bending radius: Flexible use allows for tight bends without sacrificing integrity
Related links
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
