Helukabel F-CY-JZ Connection Cable, 3 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-867
- Mfr. Part No.:
- 16371
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$373.11
(exc. GST)
$410.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $373.11 | $3.731 |
*price indicative
- RS Stock No.:
- 709-867
- Mfr. Part No.:
- 16371
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable features a high degree of protection against external influences, ensuring consistent performance in both moist and wet conditions. Constructed with finely stranded copper wire, it promotes flexibility while maintaining durability and resistance to various elements including oil. Moreover, its PVC outer sheath and integrative shielding facilitate electromagnetic compatibility, making it Ideal for applications that require high-frequency signal transmission and minimal interference.
Constructed with finely stranded copper wire for enhanced flexibility
Highly resistant to oils ensuring longevity and reliability
Rated for use in dry moist and wet rooms offering versatile application possibilities
PVC insulation provides robust protection against environmental factors
Features a braiding of tinned copper wires for superior electromagnetic compatibility
Compact design with a small outer diameter optimises installation space
Suitable for control and regulation technology Ideal for machine building industries
Minimum bending radius allows for easy routing in tight spaces
Accordance with DIN and IEC standards ensures quality and safety
Related links
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
