Helukabel OZ-500 HMH Cable, 2 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 709-965
- Mfr. Part No.:
- 11260
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$257.46
(exc. GST)
$283.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $257.46 | $2.575 |
*price indicative
- RS Stock No.:
- 709-965
- Mfr. Part No.:
- 11260
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 HMH | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 HMH | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for high performance and safety in a broad array of applications. This cable offers flexibility within a temperature range of -25°C to +70°C, making it Ideal for use in diverse environments, including air-conditioning systems and production lines. Its Halogen free construction guarantees that it is safe and environmentally friendly, ensuring resistance against harmful substances that could impact lacquer wetting properties.
Flexible for various applications, capable of enduring temperature ranges from -25°C to +70°C
Halogen free materials reduce environmental impact and enhance safety
Designed to meet compliance with DIN VDE and IEC standards for reliable performance
Flame retardant properties ensure minimal risk in fire conditions, enhancing operational safety
Outer sheath colour coded in grey (RAL 7001) for easy identification and assembly
Suitable for fixed installations and flexible use without tensile stress, accommodating medium mechanical stress
Core insulation composed of Halogen free polymer for enhanced safety during operation
Resistant to oil and other environmental factors, ensuring longevity in industrial settings
Allows for precise core identification with black cores and consecutive white digits for clear labelling
Related links
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH-C Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.5mm², Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
