Helukabel OZ-500 HMH-C Cable, 2 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-864
- Mfr. Part No.:
- 11700
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$356.08
(exc. GST)
$391.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $356.08 | $3.561 |
*price indicative
- RS Stock No.:
- 709-864
- Mfr. Part No.:
- 11700
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 HMH-C | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.4mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 HMH-C | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.4mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for versatile applications in tool machinery, conveyor belts, and production lines where reliability is paramount. This cable not only boasts a highly flame retardant design compliant with stringent safety standards but also integrates Halogen free materials to minimise environmental impact. With excellent flexibility and impressive resistance to a range of environmental factors, it ensures effective performance in both dry and damp conditions. The cable is especially suited for fixed installations, as well as applications with limited movement, making it a highly dependable choice for various industrial environments.
Meets EMC-preferred type standards for electromagnetic compatibility
Temperature range supports both flexible and fixed applications from -40°C to +70°C
Test voltage of 4000 V core/core and 2000 V core/screen enhances safety in high-voltage settings
Constructed with bare copper wire for superior conductivity and durability
Bundled within a tinned copper braided screen for optimal interference shielding
Designed with a minimum bending radius of 12.5 times the outer diameter, ensuring installation flexibility
Protected against harmful combustion gases, meeting rigorous safety regulations
Low smoke density properties align with environmental standards for safe usage
- RS Stock No. 0674975
- Mfr. Part No. 11241
1 Reel of 100 Metre(s)
$201.28
- RS Stock No. 0675303
- Mfr. Part No. 13532
1 Reel of 100 Metre(s)
$743.06
- RS Stock No. 0674824
- Mfr. Part No. 11349
1 Reel of 100 Metre(s)
$409.19
- RS Stock No. 0675334
- Mfr. Part No. 11703
1 Reel of 100 Metre(s)
$697.23
Related links
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath











