Helukabel JZ-500 HMH Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 710-020
- Mfr. Part No.:
- 11262
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$449.40
(exc. GST)
$494.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $449.40 | $4.494 |
*price indicative
- RS Stock No.:
- 710-020
- Mfr. Part No.:
- 11262
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 HMH | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 HMH | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatile applications in tool machinery, conveyor systems, and plant construction. Its high-quality construction features a Halogen free outer sheath, making it suitable for both dry and damp environments. This cable offers flexibility and Durable performance, with the Ability to withstand occasional free movements without being subject to tensile stress.
Halogen free polymer outer sheath ensures safety and environmental compliance
Temperature range of -25°C to +70°C for flexible applications and -40°C to +70°C for fixed installation
Constructed from bare, finely stranded copper wire for excellent conductivity
Layered core strands optimise lay lengths for improved flexibility
Suitable for use in installations with varying mechanical stress
Core identification features black cores with consecutive white numbering for easy identification
Length markings in metres help simplify installation planning
Ideal for use in air-conditioning systems and in metallurgical, steel, and rolling mills
- RS Stock No. 0709868
- Mfr. Part No. 11261
1 Reel of 100 Metre(s)
$347.00
- RS Stock No. 0675401
- Mfr. Part No. 11263
1 Reel of 100 Metre(s)
$555.55
- RS Stock No. 0709866
- Mfr. Part No. 11243
1 Reel of 100 Metre(s)
$348.87
- RS Stock No. 0710006
- Mfr. Part No. 11279
1 Reel of 100 Metre(s)
$753.44
Related links
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath









