Helukabel JZ-602 Connection Cable, 3 Cores, 1mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$289.93

(exc. GST)

$318.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$289.93$2.899

*price indicative

RS Stock No.:
709-949
Mfr. Part No.:
83081
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-602

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.1mm

Voltage

600V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM)Style 2587

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is expertly designed for flexible and fixed applications, ensuring superior performance in machine, tool, and plant construction. This grey PVC cable, built to UL-Std. 758, provides reliable conductivity while withstanding temperatures from -10°C to 90°C. Ideal for moderate mechanical stress in dry, damp, and wet environments, it features a sturdy design with black cores labelled in white digits for easy identification. The cable's construction adheres to rigorous standards, ensuring it meets the demands of modern industrial use without containing harmful substances or heavy metals.

Flexible temperature range from -10°C to 90°C for varied applications

Largely resistant to oil enhancing durability in challenging environments

Flame-retardant as per multiple international standards ensuring safety

Constructed with bare finely stranded copper wire for optimal conductivity

PVC insulation rated for up to 600 V providing robust electrical performance

Black cores with white digit numbering for clear identification and ease of use

Suitable for free movement and without tensile stress ensuring longevity

Cadmium-free and silicone-free materials promoting eco-friendly usage

Each core safely stranded in layers to optimise performance and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy