Helukabel JZ-602 Connection Cable, 3 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-919
- Mfr. Part No.:
- 83061
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$641.87
(exc. GST)
$706.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $641.87 | $6.419 |
*price indicative
- RS Stock No.:
- 709-919
- Mfr. Part No.:
- 83061
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexibility and durability, making it Ideal for machine, tool, and plant construction applications. With a temperature range suitable for both flexible use from -10°C to +90°C and fixed installations at -40°C to +90°C, this cable excels in various environments including dry, damp, and wet locations, though it is not suitable for outdoor use. Its PVC insulation meets UL and CSA standards, ensuring safety and reliability, while its finely stranded copper wiring enhances flexibility and performance. The cable's grey sheath colour offers a practical aesthetic while marked length indicators simplify installation.
Flexibility allows for use in dynamic applications without tensile stress
Flame retardant properties ensure safety and compliance with multiple international standards
Constructed from cadmium free materials promoting environmental sustainability
Suitable for medium mechanical stress ensuring durability in demanding conditions
Each core features black insulation with consecutive white digit marking for easy identification
The cables outer sheath is resistant to oil providing added protection in industrial settings
Optimised core lay lengths maximise performance supporting efficient operation in various applications
Related links
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
