Helukabel JZ-602 Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$446.87

(exc. GST)

$491.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$446.87$4.469

*price indicative

RS Stock No.:
709-942
Mfr. Part No.:
83073
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-602

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.1mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM)Style 2587

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is purpose-built for demanding applications in machine, tool, and plant construction. Designed to meet the highest safety standards, this cable excels in flexibility and resistance to mechanical stress, making it Ideal for use in dry, damp, and wet environments. With a grey sheath colour (RAL 7001), this PVC cable not only complies with UL and CSA standards but also ensures effective core identification with consecutive black cores labelled in white digits. This cable combines durability with functionality, providing reliability for a range of industrial applications while being cadmium-free and free from silicone and harmful substances, ensuring safe usage for your operations.

Flexible temperature range from -10°C to +90°C ensuring versatility in diverse environments

Fixed use temperature range from -40°C to +90°C catering to extreme conditions

Flame-retardant properties according to various international safety standards enhancing fire safety

Durable PVC construction that withstands oil resistance ensuring longevity

Core insulation compliant with UL-Standards for trustworthy electrical performance

Stranded cores allow for optimal flexibility and ease of installation

Available with or without protective conductors for tailored applications

Lightweight design making it user-friendly without compromising on strength

Consecutive labelling on cores supports quick identification and reduces installation error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy