Helukabel JZ-602 Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-997
- Mfr. Part No.:
- 83062
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$815.95
(exc. GST)
$897.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $815.95 | $8.16 |
*price indicative
- RS Stock No.:
- 709-997
- Mfr. Part No.:
- 83062
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is meticulously engineered for robust applications in machine, tool, and plant construction. Designed to operate efficiently under medium mechanical stress, this cable features PVC insulation in accordance with UL-Std. 758, ensuring durability and performance in diverse environments. With a temperature range accommodating between -10°C and +90°C for flexible installations, and -40°C to +90°C when fixed, its versatility is further enhanced by its cadmium-free and silicone-free composition. The cable is specifically crafted for use in dry, damp, and wet conditions, offering reliable connectivity without the risk associated with outdoor applications.
Flexible and fixed use across a broad temperature range
Outer sheath MADE from Durable PVC to ensure longevity
Cadmium free and silicone free materials promote environmental safety
Designed for medium mechanical stress applications
Core insulation meets rigorous UL and CSA standards for electrical safety
Conductor constructed for optimal flexibility and performance
Black cores with clear white digit identification enhance ease of installation
Protective conductor included with specific configurations to meet user needs
Related links
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
