Helukabel JZ-602 Connection Cable, 7 Cores, 1mm², Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$683.57

(exc. GST)

$751.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$683.57$6.836

*price indicative

RS Stock No.:
675-331
Mfr. Part No.:
83084
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-602

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Outside Diameter

7.9mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC

Maximum Operating Temperature

90°C

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable designed for reliable and flexible connectivity in various industrial environments. Offering exceptional performance at operating temperatures ranging from -10°C to +90°C, this cable is Ideal for applications requiring medium mechanical stress. The outer sheath, MADE from robust PVC, complies with UL standards, ensuring durAbility against various environmental factors. With its flame-retardant properties and the Ability to operate in dry, damp, and wet rooms (though not suitable for outdoor use), this cable is tailored for reliable use in machine, tool, and plant construction. Its configuration allows for straightforward installation and identification in complex setups.

Largely resistant to oil enabling reliable performance in demanding environments

Copper wire construction ensures excellent conductivity while maintaining flexibility

Flame retardant according to DIN VDE and IEC standards for additional safety

Cores are identification labelled consecutively in white digits for easy tracking

PVC sheathing is cadmium free and free from harmful substances ensuring safer usage

Suitable for control and connection purposes in a variety of applications

Designed for optimal bending radii facilitating versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy