Helukabel JZ-602 Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-010
- Mfr. Part No.:
- 83072
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$501.13
(exc. GST)
$551.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $501.13 | $5.011 |
*price indicative
- RS Stock No.:
- 710-010
- Mfr. Part No.:
- 83072
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.4mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.4mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly engineered for versatile use in machine, tool, and plant construction. Designed to operate within a temperature range up to 90°C, this cable ensures reliable performance even under mechanical stress. With its sturdy PVC sheath, it offers considerable resistance to oils and is suitable for installation in dry, damp, and wet environments. The cable features an excellent breakdown voltage of 6000 V and a robust test voltage of 3000 V, ensuring durability and enhanced safety in various applications. Its carefully structured conductors are arranged to support flexible movement while preventing tensile stress, making it an Ideal choice for intricate setups.
Temperature range: flexible from -10°C to +90°C fixed from -40°C to +90°C
Flame-retardant properties compliant with relevant international standards
Built with copper wire that is finely stranded for superior conductivity
PVC insulation according to UL-Std. 758 ensures enhanced performance
Black core identification with consecutive white digit labelling for easy installation
Capable of handling nominal voltages up to 600 V suitable for demanding environments
Available in various options including configurations with or without protective conductors
Suitable for both fixed and flexible applications ensuring reliability across different settings
Related links
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
