Helukabel JZ-602 Connection Cable, 5 Cores, 6mm², Grey PVC Sheath
- RS Stock No.:
- 675-612
- Mfr. Part No.:
- 83043
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,493.97
(exc. GST)
$2,743.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,493.97 | $24.94 |
*price indicative
- RS Stock No.:
- 675-612
- Mfr. Part No.:
- 83043
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 14.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 14.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered to deliver reliable performance in various applications within machine, tool, and plant construction. With temperature ratings ranging from -10°C to +90°C for flexible usage and -40°C to +90°C for fixed installations, it ensures optimal functionality in different environments. Its cadmium-free and silicone-free construction guarantees minimal environmental impact while maintaining durability and operational integrity. The cable's innovative design allows for easy identification through black cores, featuring consecutive white digit labelling, making it user-friendly for installation and maintenance tasks. Suitable for both dry and damp areas, the cable stands out for its flame-retardant properties according to stringent international standards, ensuring safety in every application.
Flexible temperature range: -10°C to +90°C for dynamic applications
Fixed applications supported with a temperature range of -40°C to +90°C
Flame-retardant according to DIN VDE and UL standards for safety assurance
Cadmium-free and silicone-free materials to support environmental compliance
Black cores with consecutive white digit labelling for easy identification
Suitable for wet environments enhancing versatility in installation
Robust copper wire construction ensures longevity and optimal performance
Designed for medium mechanical stress Ideal for everyday use in industrial settings
Related links
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
