Helukabel JZ-602-CY Connection Cable, 5 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-980
- Mfr. Part No.:
- 82971
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,038.10
(exc. GST)
$1,141.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,038.10 | $10.381 |
*price indicative
- RS Stock No.:
- 709-980
- Mfr. Part No.:
- 82971
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602-CY | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.5mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602-CY | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.5mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed for demanding applications in machine, tool, and plant construction. With a temperature range from -40°C to +90°C, this control cable is suitable for both fixed and flexible installations. Constructed with finely stranded bare copper wire, it ensures excellent conductivity. The cable features an EMC-preferred design, making it Ideal for environments where electromagnetic compatibility is critical. Its PVC insulation is cadmium-free, silicone-free, and free from substances harmful to lacquers, ensuring reliability and safety in various settings. This product meets stringent standards, delivering durability and performance in challenging conditions.
Temperature range suitable for flexible applications from -10°C to +90°C and fixed applications from -40°C to +90°C
Largely resistant to oil enhancing longevity in industrial environments
Flame-retardant materials comply with DIN VDE 0482-332-1-2 and UL VW-1 ensuring safety during operation
Braided screen of tinned copper wires provides approximately 85% coverage for superior shielding against interference
Flexible installation capabilities accommodate movement without strain suitable for dynamic applications
Core identification adheres to DIN VDE 0293-334 simplifying installation and maintenance
Available in various core configurations for diverse application needs enhancing versatility
Related links
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
