Helukabel OZ-603 Cable, 2 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-888
- Mfr. Part No.:
- 83704
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$170.43
(exc. GST)
$187.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $170.43 | $1.704 |
*price indicative
- RS Stock No.:
- 709-888
- Mfr. Part No.:
- 83704
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-603 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-603 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile use in machine and plant construction, offering reliable performance even in challenging conditions. This cable stands out with its oil-resistant sheath and flexible configuration, making it suitable for environments experiencing medium mechanical stress. Its robust construction allows for safe movement in dry, damp, and wet areas without the risk of tensile strain. Additionally, the cable is cadmium-free and devoid of harmful substances, ensuring compliance with stringent manufacturing standards. This product embodies a blend of quality and functionality, aimed at meeting the demands of modern electrical applications.
Oil resistant construction complies with relevant DIN and UL standards
Flexible usage in varying environments including wet conditions
Cadmium free materials promoting eco friendly applications
Designed for safe unrestricted movement preventing mechanical stress
Available in a range of core configurations facilitating diverse applications
High quality PVC insulation ensures durability and reliability
Effective flame retardant properties for enhanced safety in installations
Compatible with both flexible and fixed installations catering to varied needs
Accurate core identification to simplify installation and maintenance
Related links
- Helukabel OZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
