Helukabel OZ-603-CY Cable, 2 Cores, 0.5mm², Screened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$413.93

(exc. GST)

$455.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$413.93$4.139

*price indicative

RS Stock No.:
709-943
Mfr. Part No.:
83709
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-603-CY

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM) Style 2587

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed for superior flexibility and resilience in demanding environments. This cable excels in applications that require oil resistance and electromagnetic compatibility (EMC), making it suitable for use in export-oriented machinery and plant construction. With a temperature range extending from -5°C to +70°C for flexible use, and -40°C to +70°C for fixed installations, it guarantees reliable performance across diverse conditions. The cable features a braided screen of tinned copper wires, ensuring effective shielding against unwanted interference while maintaining high mechanical durability. Its unique construction meets various international standards, offering peace of mind for professional use.

Oil resistant outer sheath MADE from special PVC ensures longevity

Braided screen provides excellent protection against electromagnetic interference

Temperature range allows for versatile applications in fixed and flexible installations

Cadmium free materials contribute to eco friendliness throughout production

Core insulation maintains integrity and performance in harsh conditions

Robust construction supports free movement without tensile stress or forced movement

Conforms to a variety of standards enhancing usability in international markets

Minimum bending radius optimises installation flexibility and reduces strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy