Helukabel OZ-603 Cable, 2 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-663
- Mfr. Part No.:
- 83710
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$462.82
(exc. GST)
$509.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $462.82 | $4.628 |
*price indicative
- RS Stock No.:
- 674-663
- Mfr. Part No.:
- 83710
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-603 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-603 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable offers exceptional performance for a variety of applications, providing robust oil resistance and strong electromagnetic compatibility (EMC) properties. Designed for both flexible and fixed installations, this cable excels in environments subject to medium mechanical stress and allows for free movement without excessive tensile load. With a temperature range suitable for both fixed (-40°C to +70°C) and flexible applications (-5°C to +70°C), the cable meets stringent international standards, making it a reliable choice for export-oriented machine and plant construction.
Oil resistant special PVC sheath improves durability and performance in harsh environments
Flame retardant design enhances safety by complying with multiple international standards
Temperature range flexibility ensures reliable performance in both fixed and moving applications
Copper wire is finely stranded enabling better conductivity and flexibility
Inner sheath of PVC provides additional protection for the core materials
Cores are identified with black insulation and consecutive white digit markings for easy installation
Minimum bending radius allows for versatility in various installation scenarios
Related links
- Helukabel OZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
