Helukabel OZ-602-CY Connection Cable, 2 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-883
- Mfr. Part No.:
- 82990
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$331.78
(exc. GST)
$364.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $331.78 | $3.318 |
*price indicative
- RS Stock No.:
- 674-883
- Mfr. Part No.:
- 82990
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-602-CY | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-602-CY | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for flexible use in machine, tool, and plant construction, designed to withstand medium mechanical stress. With a temperature range of -10°C to +90°C and a nominal voltage rating of 600 V, this EMC-preferred type is suited for installation in dry, damp, and wet areas. Crafted from cadmium-free materials and with a flame-retardant rating, it ensures safety and reliability. The cable features a grey PVC outer sheath, providing not only durability but also a visually consistent finish. Supplied in metres, this product is Ideal for professionals requiring versatile and dependable cable solutions for a variety of applications.
Largely resistant to oil ensuring longevity in demanding environments
Flame retardant according to various industry standards enhancing safety
PVC insulation allows flexibility without tensile stress
Copper wire is finely stranded for improved conductivity and performance
Braided screen of tinned copper wires provides excellent electromagnetic compatibility
Screens provide around 85% coverage reducing signal interference
Core identification adheres to standard labelling conventions for easy installation
Designed for flexibility and durability suitable for a range of installation scenarios
Constructed metrically with AWG numbers approximated for reference
Related links
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
