Helukabel JZ-603 Cable, 7 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-469
- Mfr. Part No.:
- 83723
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$832.21
(exc. GST)
$915.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $832.21 | $8.322 |
*price indicative
- RS Stock No.:
- 675-469
- Mfr. Part No.:
- 83723
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile applications in machine and plant construction, offering exceptional flexibility and resilience. Ideal for environments requiring both dry and damp conditions, this oil-resistant cable features a grey outer sheath MADE from special PVC, ensuring durability and longevity. With its high-performance specifications, including electromagnetic compatibility (EMC) properties, this cable optimises operational efficiency while providing essential protection against external interference. Its carefully engineered structure supports free movement without tensile stress, making it perfect for dynamic installations.
Bare finely stranded copper wire for effective conductivity
Special PVC enhancing durability and resistance against oil
Black cores with consecutive white labelling for easy recognition
Minimum bending radius of 10x the outer diameter for flexibility
Meets stringent national and international standards for quality and safety
Related links
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
