Helukabel OZ-603 Cable, 2 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-880
- Mfr. Part No.:
- 83705
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$199.19
(exc. GST)
$219.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $199.19 | $1.992 |
*price indicative
- RS Stock No.:
- 709-880
- Mfr. Part No.:
- 83705
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-603 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-603 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable offers exceptional performance tailored for both flexible and fixed installations in demanding environments. Designed with an oil-resistant sheath and constructed from high-quality materials, this cable is Ideal for use in machine and plant construction, supporting medium mechanical stress in various atmospheric conditions. The separation of the cores through innovative design ensures reliability, while its temperature range of -5°C to +70°C for flexible use and -40°C to +70°C for fixed installations makes it versatile for a multitude of applications. With a focus on safety and efficiency, this cable is compliant with numerous standards, ensuring durability and user confidence.
Oil-resistant sheath for enhanced protection in industrial settings
Flexible application caters to complex mechanical stresses without compromising integrity
Cores are constructed from finely stranded copper for optimal conductivity
Temperature resilience from -5°C to +70°C for flexible use and -40°C to +70°C for fixed applications
Designed in compliance with DIN and UL standards ensuring high reliability
Flame-retardant properties enhance safety in critical environments
Minimal bending radius ensures ease of installation in tight configurations
Free from harmful materials promoting eco-friendliness in industrial applications
Related links
- Helukabel OZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
