Helukabel JZ-603 Cable, 4 Cores, 0.75mm², Screened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$731.86

(exc. GST)

$805.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$731.86$7.319

*price indicative

RS Stock No.:
675-499
Mfr. Part No.:
83732
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-603

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.7mm

Voltage

300V, 500V, 600V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed specifically for export-oriented machine and plant construction. Ideal for flexible applications, it excels in environments subject to medium mechanical stress while ensuring free movement without tensile stress. With its oil-resistant properties and cadmium-free materials, this cable is built to handle demanding conditions in both dry, damp, and wet locations, providing reliable performance across various industrial settings. The innovative design includes a specially crafted PVC core insulation, ensuring durability and electromagnetic compatibility, essential for modern automated machinery.

Oil resistant sheath protects against chemical exposure

Flexible usage across different environments supports versatile applications

Cadmium free and silicone free materials enhance safety and reliability

Includes multiple cores for optimal wiring flexibility

EMC preferred design ensures minimal electromagnetic interference

Braided screen of tinned copper offers effective shielding

Special PVC insulation maintains performance under varying temperatures

Complies with multiple international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy