Helukabel OZ-500 Cable, 2 Cores, 4mm², Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$486.79

(exc. GST)

$535.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$486.79$4.868

*price indicative

RS Stock No.:
675-666
Mfr. Part No.:
10140
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-500

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.2mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

4mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible cable is expertly designed for medium mechanical stress applications, making it Ideal for machine tools, conveyor systems, and assembly lines. This high-performance cable features a Durable PVC outer sheath that complies with DIN VDE 0207-363-4-1, ensuring exceptional resistance to various environmental factors. With a temperature range from -15°C to +80°C for flexible use and -40°C to +80°C when fixed, this cable is built to withstand challenging conditions while maintaining optimal functionality. Its unique construction includes finely stranded copper wires and robust core insulation, offering reliable electrical performance.

Largely resistant to oil and harmful substances, ensuring longevity

Flame retardant properties compliant with IEC standards for safety

Flexible temperature range between -15°C to +80°C, suited for dynamic applications

Fixed usage tolerance from -40°C to +80°C, catering to various installation scenarios

PVC, cadmium-free materials enhance environmental safety

Layer-stranded cores optimise flexibility and installation ease

Outer sheath marked in metres for convenient length tracking

Core identification follows strict DIN VDE guidelines for clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy