Helukabel OZ-500 Cable, 2 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-029
- Mfr. Part No.:
- 10060
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$142.10
(exc. GST)
$156.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $142.10 | $1.421 |
*price indicative
- RS Stock No.:
- 710-029
- Mfr. Part No.:
- 10060
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications under medium mechanical stress. This versatile cable is suitable for use in both dry and damp environments, complying with rigorous standards for electrical safety and performance. With a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C when fixed, it provides excellent durability and functionality across a range of industrial applications. The cable is flame retardant and built from cadmium-free materials, ensuring a safe and reliable operation.
Largely resistant to oil, enhancing longevity in harsh conditions
Flame retardant properties according to DIN specifications for added safety
Cadmium-free and silicone-free materials ensure environmental compliance
Excellent flexibility for use in dynamic applications, especially in drag chains
Suitable for both fixed and moving installations, offering adaptability
Outer sheath MADE from high-quality PVC for robustness and durability
Core identification in accordance with DIN standards for easy installation
Length markings in metres facilitate precise arrangements and installations
Related links
- Helukabel OZ-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
