Helukabel OZ-500 Cable, 2 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-948
- Mfr. Part No.:
- 10120
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$312.81
(exc. GST)
$344.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $312.81 | $3.128 |
*price indicative
- RS Stock No.:
- 709-948
- Mfr. Part No.:
- 10120
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable presents a highly flexible solution engineered for medium mechanical stress applications. Designed for use in dry, damp, and wet environments, this cable excels in a variety of settings, including machine tools, assembly lines, and conveyor systems. The robust construction ensures resistance to oils and harmful substances, while its temperature range accommodates both flexible and fixed installations from -40°C to +80°C.
Flexible cable design suitable for medium mechanical stress
Resists oils and harmful substances, ensuring durability
Temperature range for flexible use from -15°C to +80°C and fixed installations from -40°C to +80°C
Certified Flame retardant properties according to DIN and IEC standards
Copper wire construction with finely stranded cores enhancing conductivity
Cadmium-free and silicone-free materials for environmental safety
Core identification in compliance with DIN standards for easy installation
Optimal lay lengths of stranded cores for exceptional performance
Grey PVC outer sheath for visibility and identification
Length marking in metres for accurate measurement
Related links
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
