Helukabel OZ-500 Cable, 2 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-889
- Mfr. Part No.:
- 10090
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$186.70
(exc. GST)
$205.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $186.70 | $1.867 |
*price indicative
- RS Stock No.:
- 709-889
- Mfr. Part No.:
- 10090
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for versatile applications requiring reliable performance in both dry and wet environments. This connection and control cable is optimally suited for flexible use with medium mechanical stress, while also meeting strict industry standards. Constructed from cadmium-free materials that do not contain silicone, this cable guarantees durability and safety within its designated temperature range of -15°C to +80°C flexible and -40°C to +80°C fixed. Its flame retardant properties ensure compliance with various safety regulations, making it an Ideal choice for assembly lines, machinery, and plant construction. With clear core identification and flexible design, this cable facilitates efficient installation and application.
Largely resistant to oil, ensuring longevity in challenging environments
Suitable for both flexible applications and fixed installations, catering to various needs
Flame retardant in accordance with DIN VDE standards for added safety
Copper wire construction ensures excellent conductivity and performance
Layered core structure optimises flexibility and reduces installation space requirements
Grey PVC outer sheath enhances visibility and protection against physical damage
- RS Stock No. 0675197
- Mfr. Part No. 10364
1 Reel of 100 Metre(s)
$237.55
- RS Stock No. 0674907
- Mfr. Part No. 23360
1 Reel of 100 Metre(s)
$256.71
- RS Stock No. 0675563
- Mfr. Part No. 10099
1 Reel of 100 Metre(s)
$614.67
- RS Stock No. 0674896
- Mfr. Part No. 10544
1 Reel of 100 Metre(s)
$310.87
Related links
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath












