Helukabel JZ-HF Cable, 3 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-552
- Mfr. Part No.:
- 15074
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$606.76
(exc. GST)
$667.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $606.76 | $6.068 |
*price indicative
- RS Stock No.:
- 675-552
- Mfr. Part No.:
- 15074
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for use in flexible installations within dry and damp areas, perfectly suited for environments requiring frequent movement and bending. Its construction features high-quality copper wires that are bare and exceptionally finely stranded, ensuring optimal flexibility. With an oil resistant special PVC outer sheath, this cable adheres to stringent safety standards, being flame retardant and delivering robust durability. This versatile cable is not intended for outdoor use but excels in machine and tool construction, robotics, and applications involving permanently moving parts, showcasing reliable performance in a variety of demanding environments.
Made from highly flexible copper wire, ensuring flexibility and durability
Oil resistant outer sheath protects against substances that may cause deterioration
Flame retardant design adheres to stringent safety standards for peace of mind
Suitable for use in drag chains, allowing for smooth movement in automated machinery
Constructed with PVC insulation for reliable performance and longevity
Fleece wrapping over each stranding layer enhances overall structural integrity
Available in various core configurations to meet diverse installation needs
Designed specifically for installation in dry and damp environments, ensuring versatility
Easily identifiable with a consecutive labelling system for efficient application
Related links
- Helukabel JZ-HF Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
