Helukabel JZ-HF Cable, 3 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-981
- Mfr. Part No.:
- 15002
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$188.11
(exc. GST)
$206.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $188.11 | $1.881 |
*price indicative
- RS Stock No.:
- 674-981
- Mfr. Part No.:
- 15002
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible PVC drag chain cable is specifically designed for application in machine and tool construction, robotics, and permanent moving machinery parts, where frequent bending and lifting occur. Built to withstand harsh conditions, it showcases excellent resistance to oil, ensuring longevity and reliable performance in varied environments. This cable remains operational in temperatures ranging from -10°C to 80°C when flexible and -40°C to 80°C when fixed, meeting stringent DIN and IEC standards. The innovative design includes bare copper wires that are finely stranded for exceptional flexibility, making it Ideal for complex electrical installations that demand efficient energy and control.
Highly flexible PVC construction allows for dynamic applications
Certified Oil resistant to ensure durability in challenging environments
Temperature range from -10°C to 80°C (flexible) and -40°C to 80°C (fixed) for versatile usage
Stranded copper wires conform to DIN VDE 0295 Class A for improved flexibility
Core insulation MADE from PVC compound type Z 7225 enhances resistance to wear
Minimum bending radius of 7.5x outer diameter when flexible for easy installation
Fleece wrapping over stranding layers offers additional protection against external factors
Available thicknesses and configurations provide tailored options for various applications
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath