Helukabel OZ-BL Cable, 7 Cores, 1.5mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-514
- Mfr. Part No.:
- 14023
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$748.76
(exc. GST)
$823.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $748.76 | $7.488 |
*price indicative
- RS Stock No.:
- 675-514
- Mfr. Part No.:
- 14023
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is specifically designed for intrinsically safe systems in explosion-endangered areas, ensuring reliable performance in critical applications. With a robust PVC outer sheath, this cable withstands outdoor conditions and UV exposure, making it Ideal for various installations. The product's design incorporates copper wire with finely stranded cores, offering excellent flexibility and mechanical strength. Suitable for fixed and flexible installations, it operates across a significant temperature range and is compliant with multiple safety standards, ensuring lasting durability and safety for sensitive electronic systems.
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2
UV-resistant and weather-resistant, ensuring longevity in outdoor environments
Copper wire construction provides enhanced flexibility for applications with free movement
Cores identification follows DIN VDE 0293-334 for easy installation
Minimum bending radius ensures safe installation with uncompromised functionality
Certified for use in explosion-endangered areas, meeting stringent safety criteria
Core insulation MADE of PVC compound type Z 7225 for additional protection
Suitable for measurement and control technology in intrinsically safe systems
Related links
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath