Helukabel OZ-BL Cable, 7 Cores, 0.75mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-823
- Mfr. Part No.:
- 14075
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$395.85
(exc. GST)
$435.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $395.85 | $3.959 |
*price indicative
- RS Stock No.:
- 674-823
- Mfr. Part No.:
- 14075
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for intrinsically safe systems in explosion-endangered areas, providing robust performance for outdoor usage. This flame retardant and UV-resistant cable is manufactured from cadmium-free materials, ensuring safety in environments prone to hazardous conditions. With a temperature range of -15°C to +80°C, it is suitable for flexible applications with medium mechanical stress while maintaining optimal functionality. Equipped with a blue sheath, this cable ensures clear identification for installations requiring adherence to strict safety standards, making it an Ideal solution for measurement and control technology.
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2
Temperature range suitable for both flexible and fixed applications from -40°C to +80°C
UV-resistant, making it Ideal for outdoor environments
Constructed from cadmium-free and silicone-free materials, promoting environmental safety
Core insulation MADE from high-quality PVC, ensuring durability
Robust outer sheath compliant with DIN standards, resistant to weathering effects
Includes multiple cores, allowing for diverse application needs
Designed for use in measurement and control technology, Ideal for systems where electrical isolation is Crucial
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath